LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CR Magnetics Inc. CR6612-500 product image
Images for reference only

CR Magnetics Inc. CR6612-500RoHS

Manufacturer
MPN
CR6612-500
LCSC Part #
C6157241
Packaging
-
Customer #
Key Attributes
Specialized Sensors RoHS
Datasheetpdf iconCR Magnetics Inc. CR6612-500
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 380.4722$ 380.47
200+$ 151.8116$ 30362.32
500+$ 146.7388$ 73369.40
1,000+$ 144.2317$ 144231.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Specialized Sensors
ManufacturerCR Magnetics Inc.
Packaging-
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The CR6600 series frequency sensors and transmitters are designed to provide a DC output proportional to the input frequency value. These devices are particularly suited for variable frequency systems. With an input range of 40–5000 Hz, they support both DIN rail and panel mounting.

Features

AI Translation
  • 35mm DIN rail or panel mounting
  • 0–5 VDC, 0–10 VDC, or 4–20 mADC output
  • 24 VDC powered
  • Red LED status indicator
  • High accuracy
  • Wiring diagram printed on housing
  • Sine wave sensing
  • Square wave sensing
  • Net frequency equals average frequency
  • Zero-crossing sensing

Applications

AI Translation
  • Output isolated from input
  • Ranges suitable for any application
  • Handles sine wave, square wave, and zero-crossing waveforms
  • 35mm DIN rail or panel mounting
  • Connection diagram printed on housing