LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24LC64T-E/SN product image
  • 24LC64T-E/SN thumbnail 1
  • 24LC64T-E/SN thumbnail 2
  • 24LC64T-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 24LC64T-E/SNRoHS

Manufacturer
MPN
24LC64T-E/SN
LCSC Part #
C615720
Packaging
SOIC-8
Customer #
Key Attributes
64K I²C Serial EEPROM
Datasheetpdf iconMICROCHIP 24LC64T-E/SN
In-Stock: 3,215
3,215 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9147$ 0.91
10+$ 0.8382$ 8.38
30+$ 0.8008$ 24.02
100+$ 0.7634$ 76.34
500+$ 0.7406$ 370.30
1,000+$ 0.7292$ 729.20
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Memory Size64Kbit
Voltage - Supply2.5V~5.5V
Operating temperature-40℃~+125℃
Clock Frequency400kHz
FeaturesHardware write protection function;Noise suppression function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The 24AA64/24LC64/ 24FC64 (24xx64*) is a 64 Kbit Electrically Erasable PROM. The device is organized as a single block of 8Kx8 -bit memory with a 2-wire serial interface. Low voltage design permits operation down to 1.7V, with standby and active currents of only 1 μA and 3 mA respectively. It has been developed for advanced, low power applications such as personal communications or data acquisition. The 24Xx64 also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512 Kbits address space. The 24XX64 is available in the standard 8-pin PDIP, surface mount SOIC, SOIJ, TSSOP, DFN, TDFN and MSOP packages. The 24Xx64 is also available in the 5-lead SOT-23, and Chip Scale packages.

Features

AI Translation
  • Single-Supply with Operation down to 1.7V for 24AA64/24FC64 Devices, 2.5V for 24LC64 Devices
  • Low-Power CMOS Technology: - Active current 3 mA, max. - Standby current 1 μA, max.
  • 2-Wire Serial Interface, I²C™ Compatible
  • Packages with 3 Address Pins are Cascadable up to 8 Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC versions
  • Page Write Time 5 ms, max.
  • Self-timed Erase/Write Cycle
  • 32-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention >200 Years
  • Factory Programming Available
  • Packages include 8-lead PDIP, SOIC, SOIJ, TSSOP, X-Rotated TSSOP, MSOP, DFN, TDFN, 5-lead SOT-23 or Chip Scale