CR Magnetics Inc. CR5410-300
| Manufacturer | |
| MPN | CR5410-300 |
| LCSC Part # | C6157153 |
| Packaging | - |
| Customer # | |
| Key Attributes | 24V 300A Current Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CR Magnetics Inc. | |
| Packaging | - | |
| Voltage - Supply | 24V | |
| Current Range | 300A | |
| Operating Temperature | 0℃~+50℃ | |
| Features | Bidirectional detection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CR5400 Series, AC/DC Hall Effect Current Transducers, are designed to provide a bipolar output that proportionally reflects (traces) the waveform of the input current. These devices are specifically targeted to be used in applications where multi - mode current sensing is required.
Features
AI Translation
- Output isolated from input
- Non - contact current sensing
- 35mm DIN Rail or Panel Mount
- Connection diagram printed on case
Applications
AI Translation
- Inverter and multi - frequency drives
- Multi - mode ground paths carrying both AC and DC signals
- Feed back loop building block
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 306.0465 | $ 306.05 |
| 200+ | $ 122.115 | $ 24423.00 |
| 500+ | $ 118.0343 | $ 59017.15 |
| 1,000+ | $ 116.0176 | $ 116017.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |

