LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CR Magnetics Inc. CR5311-200 product image
Images for reference only

CR Magnetics Inc. CR5311-200RoHS

Manufacturer
MPN
CR5311-200
LCSC Part #
C6157144
Packaging
-
Customer #
Key Attributes
Current/Voltage Transducer Monitors RoHS
Datasheetpdf iconCR Magnetics Inc. CR5311-200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 214.5629$ 214.56
200+$ 201.5165$ 40303.30
500+$ 194.7825$ 97391.25
1,000+$ 191.4557$ 191455.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The CR5300 series DC voltage sensors and transmitters are designed to provide a DC output signal proportional to the input DC voltage. These devices are particularly suited for applications with current shunts for DC current monitoring. Input range 0.1–600 VDC, single-element design.

Features

AI Translation
  • Output isolated from input
  • 0–5 VDC, 0–10 VDC, or 4–20 mADC output
  • 35mm DIN rail or panel mountable
  • Wiring diagram printed on housing

Applications

AI Translation
  • Power supply overvoltage/undervoltage detection
  • Battery charger and systems
  • Mobile applications
  • Power monitoring