QST Products, LLC QT532G-36.000MAAJ-T
| Manufacturer | |
| MPN | QT532G-36.000MAAJ-T |
| LCSC Part # | C6157021 |
| Packaging | SMD5032 |
| Customer # | |
| Key Attributes | Crystal 36MHz ±30ppm 18pF 50Ω SMD5032 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 36MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-containing, compliant with RoHS Directive exemption
Applications
AI Translation
- PCs, TVs, game consoles, cameras
- Laptops, hard drives
- Computer peripherals
- Home electronics
- Consumer products
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5847 | $ 0.58 |
| 200+ | $ 0.2339 | $ 46.78 |
| 500+ | $ 0.226 | $ 113.00 |
| 1,000+ | $ 0.2229 | $ 222.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD5032 | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 36MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-containing, compliant with RoHS Directive exemption
Applications
AI Translation
- PCs, TVs, game consoles, cameras
- Laptops, hard drives
- Computer peripherals
- Home electronics
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

