LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP AT24C512C-SSHM-B product image
  • AT24C512C-SSHM-B thumbnail 1
  • AT24C512C-SSHM-B thumbnail 2
  • AT24C512C-SSHM-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP AT24C512C-SSHM-BRoHS

Manufacturer
MPN
AT24C512C-SSHM-B
LCSC Part #
C615466
Packaging
SOIC-8
Customer #
Key Attributes
I2C-Compatible (Two-Wire) Serial EEPROM
Datasheetpdf iconMICROCHIP AT24C512C-SSHM-B
In-Stock: 496
496 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8558$ 0.86
10+$ 0.6934$ 6.93
30+$ 0.6123$ 18.37
100+$ 0.5327$ 53.27
500+$ 0.4856$ 242.80
1,000+$ 0.4612$ 461.20
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply1.7V~3.6V
Memory Size512Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Low-Voltage and Standard-Voltage Operation: VCC = 1.7V to 3.6V; VCC = 2.5V to 5.5V, Internally Organized as 65,536 x 8 (512K), Industrial Temperature Range: -40°C to +85°C
  • I²C-Compatible (Two-Wire) Serial Interface: 100 kHz Standard mode, 1.7V to 5.5V; 400 kHz Fast mode, 1.7V to 5.5V; 1 MHz Fast Mode Plus (FM+), 2.5V to 5.5V, Schmitt Triggers, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol
  • Write-Protect Pin for Full Array Hardware Data Protection
  • Ultra Low Active Current (3 mA maximum) and Standby Current (μA maximum)
  • 128-Byte Page Write Mode: Partial page writes allowed
  • Random and Sequential Read Modes
  • Self-Timed Write Cycle within 5 ms Maximum
  • ESD Protection > 4,000V
  • High Reliability: Endurance: 1,000,000 write cycles; Data retention: 100 years
  • Green Package Options (Lead-free/Halide-free/RoHS compliant)
  • Die Sale Options: Wafer Form and Tape and Reel Available