CHIPSEA CS32L015K8V6
| Manufacturer | CHIPSEAAsian Brands |
| MPN | CS32L015K8V6 |
| LCSC Part # | C6154604 |
| Packaging | QFN-32(4x4) |
| Customer # | |
| Key Attributes | QFN-32(4x4) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CHIPSEA | |
| Packaging | QFN-32(4x4) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CS32L01X series ultra-low-power microcontrollers feature an embedded 32-bit ARM Cortex-M0+ core running at up to 24MHz, with 64KB of embedded Flash, up to 8KB of SRAM, and a rich set of integrated peripherals including a 12-bit 1Msps high-precision SAR ADC, RTC, comparators, operational amplifiers, multiple UART, SPI, I2C, OWI, and PWM interfaces. These devices offer high integration, strong noise immunity, and excellent reliability. The CS32L01X series microcontrollers operate over a temperature range of -40°C to 85°C and a supply voltage range of 2.5V to 5.5V. The devices provide a range of power-saving modes with current consumption as low as 1μA, catering to diverse low-power applications.
Features
- Dynamic power consumption at 4/14.7456/24MHz: as low as 157μA @ 4MHz/RAM
- Low-power operation: as low as 0.63μA @ 32768Hz
- Deep sleep: 1μA
- QFN32/LQFP48 packages, 28/40 I/Os
- Package series compatibility
- 64KB Flash, 8KB SRAM
- 8×PWM controllers, up to 33 PWM output channels
- RTC with calendar and alarm functions
- 5×UART up to 921600 baud, 2×SPI, 2×I2C
- 12-bit 1M SPS ADC with external reference input support
- 2×OP, OP1 supports PGA mode with built-in DAC
- 2×COMP with built-in DAC/comparator reference
- LVD: 2.5~4.4V, supports interrupt or reset
Applications
- Electric shavers
- E-cigarettes
- Electric toothbrushes
- Residential gas alarms
- TWS earphones
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9175 | $ 0.92 |
| 10+ | $ 0.7402 | $ 7.40 |
| 30+ | $ 0.6515 | $ 19.55 |
| 100+ | $ 0.5628 | $ 56.28 |
| 490+ | $ 0.5096 | $ 249.70 |
| 980+ | $ 0.4822 | $ 472.56 |
Standard Packaging490/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CHIPSEA | |
| Packaging | QFN-32(4x4) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CS32L01X series ultra-low-power microcontrollers feature an embedded 32-bit ARM Cortex-M0+ core running at up to 24MHz, with 64KB of embedded Flash, up to 8KB of SRAM, and a rich set of integrated peripherals including a 12-bit 1Msps high-precision SAR ADC, RTC, comparators, operational amplifiers, multiple UART, SPI, I2C, OWI, and PWM interfaces. These devices offer high integration, strong noise immunity, and excellent reliability. The CS32L01X series microcontrollers operate over a temperature range of -40°C to 85°C and a supply voltage range of 2.5V to 5.5V. The devices provide a range of power-saving modes with current consumption as low as 1μA, catering to diverse low-power applications.
Features
- Dynamic power consumption at 4/14.7456/24MHz: as low as 157μA @ 4MHz/RAM
- Low-power operation: as low as 0.63μA @ 32768Hz
- Deep sleep: 1μA
- QFN32/LQFP48 packages, 28/40 I/Os
- Package series compatibility
- 64KB Flash, 8KB SRAM
- 8×PWM controllers, up to 33 PWM output channels
- RTC with calendar and alarm functions
- 5×UART up to 921600 baud, 2×SPI, 2×I2C
- 12-bit 1M SPS ADC with external reference input support
- 2×OP, OP1 supports PGA mode with built-in DAC
- 2×COMP with built-in DAC/comparator reference
- LVD: 2.5~4.4V, supports interrupt or reset
Applications
- Electric shavers
- E-cigarettes
- Electric toothbrushes
- Residential gas alarms
- TWS earphones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

