LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 25LC320A-I/SN product image
  • 25LC320A-I/SN thumbnail 1
  • 25LC320A-I/SN thumbnail 2
  • 25LC320A-I/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP 25LC320A-I/SNRoHS

Manufacturer
MPN
25LC320A-I/SN
LCSC Part #
C615304
Packaging
SOIC-8
Customer #
Key Attributes
2.5V~5.5V 32Kbit 5MHz SPI SOIC-8 Memory (ICs) RoHS
Datasheetpdf iconMICROCHIP 25LC320A-I/SN
In-Stock: 164
164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3804$ 1.38
10+$ 1.1937$ 11.94
30+$ 1.0913$ 32.74
100+$ 0.9744$ 97.44
500+$ 0.9225$ 461.25
1,000+$ 0.8997$ 899.70
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerMICROCHIP
PackagingSOIC-8
Voltage - Supply2.5V~5.5V
Memory Size32Kbit
Operating temperature-40℃~+150℃
Clock Frequency5MHz
FeaturesHardware write protection function;Built-in write enable latch (WEL);Power-down/Power-up protection circuit
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)6ms
Write Cycle Endurance1,000,000 cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

Mid-density 8- through 256-Kbit Serial Electrically Erasable PROMs (EEPROM). The devices are organized in blocks of x8-bit memory and support the Serial Peripheral Interface (SPI) compatible serial bus architecture. Byte-level and page-level functions are supported. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts.

Features

AI Translation
  • Maximum Clock: 5 MHz
  • Low-Power CMOS Technology:
    • Write current: 5 mA at 5.5V (maximum)
    • Read current: 5 mA at 5.5V, 5 MHz
    • Standby current: 10 μA at 5.5V
  • 1,024x8 through 32,768x8 -bit Organization
  • Byte and Page-Level Write Operations
  • Self-Timed Erase and Write Cycles (6 ms maximum)
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: >1,000,000 erase/write cycles
    • Data retention: >200 years
    • ESD protection: >4000 V
  • Temperature Range Supported:
    • Extended (H): -40℃ to +150℃
  • RoHS Compliant
  • Automotive AEC-Q100 Qualified