LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PST PB7130 product image
  • PB7130 thumbnail 1
  • PB7130 thumbnail 2
  • PB7130 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PST PB7130RoHS

Manufacturer
PSTAsian Brands
MPN
PB7130
LCSC Part #
C6152610
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
IC BATT BALANCER LI-ION 5~13CEL LQFP-64(10x10)
Datasheetpdf iconPST PB7130
In-Stock: 196
196 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8511$ 2.85
10+$ 2.4123$ 24.12
30+$ 2.1379$ 64.14
160+$ 1.8571$ 297.14
480+$ 1.7295$ 830.16
960+$ 1.6752$ 1608.19
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerPST
PackagingLQFP-64(10x10)
Features-
Operating Temperature-20℃~+85℃
Quiescent Current2uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage12V~81V
The Chip TypeProtection IC;Balancing IC
InterfaceSPI
Balance Current100mA
Charge Current - Max100mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Introduction

AI Translation

PB7130 is a multi-cell lithium battery management IC supporting 5–13 series cell applications. It performs battery pack measurement (cell voltage, current, pack temperature), protection (charge/discharge MOS control), and balancing functions. Single-cell voltage measurement range is 0–5V, compatible with most lithium battery chemistries.

The built-in VADC module provides voltage, temperature, and fast current measurement. The built-in CADC module handles current acquisition for high-accuracy coulomb-counting SOC metering. Multiple current, voltage, temperature, and charge/discharge protection functions are provided, along with 4 charge/discharge MOS control pins.

Supports internal high-current balancing with up to 100mA per channel, simultaneous multi-cell balancing, and multiple intelligent balancing modes.

Supports MCU direct-connect daisy-chain communication, up to 32 devices in a chain, with high-voltage capacitors for AFE cascading.

An internal automatic scheduling system handles timed measurement and real-time protection, reporting to the MCU via interrupt pin to significantly reduce system resource usage and power consumption. Multiple low-power sleep modes are available. In standby state, overcurrent and short-circuit protection remain active, with automatic detection of current flow and charger insertion to resume normal operation. In deep sleep mode, ultra-low power system state retention is achieved.

Features

AI Translation
  • Operating voltage range: 12 - 81V
  • Operating temperature range: -40°C ~ +125°C
  • Shutdown mode current consumption: 2μA
  • Deep sleep mode current consumption: 5μA (data retention)
  • Active mode current consumption: 50 - 150μA
  • Supports 5 - 13 series cells, 8 auxiliary analog inputs for NTC or external voltage measurement
  • High-accuracy voltage and fast current measurement: 16-bit VADC - +/-2mV @ 25°C, Vcell = 3.6V - +/-5mV @ -20~85°C - +/-10mV @ -40~125°C
  • 16-bit current integration CADC - 125mS/250mS coulometer current measurement - +/-8uV @ 25°C
  • Comprehensive balancing features - Internal balancing current up to 100mA - Automatic balancing strategy based on cell voltage differential
  • Independent DSG, CHG, PCHG, PDSG gate drive
  • Automatic protection recovery
  • Automatic pre-charge and pre-discharge
  • Charger detection and load detection
  • AFE standalone protection mode support
  • Low-power protection in idle state
  • Low-current wake-up and charger insertion wake-up
  • SPI communication up to 2MHz, dedicated interrupt pin
  • Daisy-chain cascade with scheduled automatic data measurement
  • System protection - Cell overvoltage protection and latch, undervoltage protection - Charge high/low temperature protection - Discharge high/low temperature protection - MOSFET overtemperature protection - Charge overcurrent protection - Discharge overcurrent level-1/2/3 protection and latch - Discharge short-circuit protection and latch - Watchdog protection ~ System fault detection - Cell secondary high/low voltage protection - Sense wire open-circuit detection - MOSFET fault detection - Battery pack voltage imbalance detection

Applications

AI Translation
  • E-bikes
  • Electric motorcycles
  • Power tools
  • Communications
  • Home and solar/wind energy storage 5~13-cell series lithium battery BMS systems