LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOSEMICON GBI7254NMCR product image
  • GBI7254NMCR thumbnail 1
  • GBI7254NMCR thumbnail 2
  • GBI7254NMCR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOSEMICON GBI7254NMCRRoHS

Manufacturer
GOSEMICONAsian Brands
MPN
GBI7254NMCR
LCSC Part #
C6152383
Packaging
DFN-8
Customer #
Key Attributes
Dual Channel High Speed Low Side Driver with Negative Input Capability
Datasheetpdf iconGOSEMICON GBI7254NMCR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3173$ 0.32
10+$ 0.2482$ 2.48
30+$ 0.2185$ 6.56
100+$ 0.1815$ 18.15
500+$ 0.1651$ 82.55
1,000+$ 0.1552$ 155.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerGOSEMICON
PackagingDFN-8
Input Logic Level - Low900mV~1.2V
Low Level Delay Time14ns
High Level Delay Time15ns
Quiescent Current124uA
Input Logic Level - High1.9V~2.35V
Operating Temperature-40℃~+150℃
Voltage - Supply4.5V~24V
Driven ConfigurationLow Side
Current - Output Low(IOL)5A
Rise Time8ns
Fall Time6ns
Current - Output High(IOH)5A
FeaturesUnder Voltage Protection;Enable shutdown;Interleaved conduction protection
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

GBI7254 and GBI7254C are dual-channel high-speed low-side gate drivers capable of providing 5A peak source and sink current with rail-to-rail drive capability for MOSFET, IGBT, and GaN power devices. The devices feature a minimum 14ns input-to-output propagation delay and a 24V supply rail, making them suitable for high-frequency power converter applications. The inputs accept negative voltages as low as -5V to enhance input noise immunity. Wide input hysteresis ensures compatibility with TTL and CMOS low-voltage logic. Each channel employs a non-overlapping driver design to prevent shoot-through in the output stage. The operating temperature range is -40℃ to 125℃. GBI7254 and GBI7254C are available in an SOIC-8L package.

Features

AI Translation
  • 5A peak source and 5A peak sink current
  • 4.5V to 24V wide supply voltage range
  • Negative input voltage capability down to -5V
  • Fast propagation delay: 14ns
  • Fast rise and fall times: 8ns and 6ns
  • TTL input logic threshold
  • Undervoltage lockout protection
  • Low quiescent current: 64uA
  • Output low when input is floating
  • Independent enable pin per channel (GBI7254)
  • SOIC-8L package

Applications

AI Translation
  • Power MOSFET gate drivers
  • IGBT gate drivers
  • Switching power supplies
  • Motor control
  • Solar power generation