UNI-ROYAL 16P8WGJ0103T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 16P8WGJ0103T4E |
| LCSC Part # | C61520 |
| Package | 0402x8 |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 10kΩ 0402x8 |
| Description | 10kΩ ±5% 62.5mW 0402x8 Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL | |
| Package | 0402x8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,840
2,840
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0343 | $ 0.69 |
200+ | $ 0.0284 | $ 5.68 |
600+ | $ 0.0252 | $ 15.12 |
4,000+ | $ 0.0196 | $ 78.40 |
8,000+ | $ 0.018 | $ 144.00 |
20,000+ | $ 0.017 | $ 340.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$