LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata PTE7100-43CC-2E400BN product image
Images for reference only

Sensata PTE7100-43CC-2E400BNRoHS

Manufacturer
MPN
PTE7100-43CC-2E400BN
LCSC Part #
C6149012
Packaging
-
Customer #
Key Attributes
0Kpa~40Mpa Pressure Sensors, Transducers RoHS
Datasheetpdf iconSensata PTE7100-43CC-2E400BN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.4962$ 54.50
200+$ 21.7449$ 4348.98
500+$ 21.0174$ 10508.70
1,000+$ 20.6592$ 20659.20
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerSensata
Packaging-
Pressure range0Kpa~40Mpa
FeaturesDielectric isolation measurement
Voltage - Supply8V~32V
Operating Temperature-40℃~+100℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The PTE7100 pressure sensor is the ideal solution for customers with challenging measurement requirements in general industrial applications across the mid-to-high pressure range. The sensor features Sensata's leading automotive-grade micro-silicon strain gauges, delivering best-in-class accuracy, and offers a wide variety of port configurations, connectors, and analog electrical outputs for easy integration into diverse industrial applications. The PTE7100 is constructed from high-quality stainless steel with a sealed port design that eliminates internal O-ring seals, making it compatible with most media and suitable for harsh environments. Its excellent shock and vibration resistance, wide operating temperature range, and high proof and burst pressure ratings make it well-suited for industrial applications such as injection molding, CO₂ systems, HVAC, and other hydraulic or pneumatic applications.

Features

AI Translation
  • Measuring range from 0 - 50 bar to 0 - 600 bar (0 - 725 to 0 - 8700 psi)
  • High accuracy
  • Multiple port, connector, and electrical output options
  • Stainless steel design with sealed port
  • Storage and media temperature -40 - 125°C; operating ambient temperature range -40 - 100°C
  • Optional snubber for suppression of pressure spikes caused by water hammer and cavitation
  • REACH/RoHS/CE compliant

Applications

AI Translation
  • Hydraulic and Pneumatic
  • Mobile Hydraulics and Off-Highway Vehicles
  • Pumps and Compressors
  • Air Conditioning and Refrigeration Systems
  • Factory Engineering and Automation