P-DUKE Technology, Inc. PSR1.0-2P5
| Manufacturer | |
| MPN | PSR1.0-2P5 |
| LCSC Part # | C6148925 |
| Packaging | SIP,11.7x7.5mm |
| Customer # | |
| Key Attributes | SIP,11.7x7.5mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SIP,11.7x7.5mm | |
| Function | - | |
| Vin | 4.6V~36V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 2.5V | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 500kHz | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.5774 | $ 16.58 |
| 200+ | $ 6.6143 | $ 1322.86 |
| 500+ | $ 6.3931 | $ 3196.55 |
| 1,000+ | $ 6.284 | $ 6284.00 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | P-DUKE Technology, Inc. | |
| Packaging | SIP,11.7x7.5mm | |
| Function | - | |
| Vin | 4.6V~36V | |
| type | Plastic encapsulated type | |
| Ripple Noise | 50mVp-p | |
| Vout | 2.5V | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 1mA | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage Accuracy | ±2% | |
| Height | - | |
| Frequency - Switching | 500kHz | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Length | - | |
| Width | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

