LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PSK-45-5-T product image
Images for reference only

CUI PSK-45-5-TRoHS

Manufacturer
MPN
PSK-45-5-T
LCSC Part #
C6148870
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconCUI PSK-45-5-T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
FeaturesShort Circuit Protection;Over Current Protection;Overvoltage protection;Automatic fault recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece

Features

AI Translation
  • universal input voltage range (85~264 VAC)
  • IEC/EN/UL 62368 certified
  • meets CISPR32/EN 55032 Class B without external components
  • 4,000 VAC isolation rating
  • short-circuit, over-current, over-voltage protections
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.5468$ 44.55
200+$ 17.7745$ 3554.90
496+$ 17.1805$ 8521.53
1,000+$ 16.888$ 16888.00
Standard Packaging8/Full Tray
Better price for more quantity?
$