YAGEO PT1206FR-7W0R16L
| Manufacturer | YAGEOAsian Brands |
| MPN | PT1206FR-7W0R16L |
| LCSC Part # | C6148843 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 0.16Ω ±1% 500mW 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 160mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.
Features
AI Translation
- AEC-Q200 qualified
- Halogen-free epoxy
- RoHS compliant
- Environmentally friendly
- High component and device reliability
- Non-prohibited materials in product/production
- Low resistance for current sensing
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Converters
- Printer equipment
- Server boards
- Telecommunications
- Consumer electronics
- Automotive electronics
In-Stock: 20
20 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0283 | $ 0.57 |
| 200+ | $ 0.0224 | $ 4.48 |
| 600+ | $ 0.0192 | $ 11.52 |
| 5,000+ | $ 0.0172 | $ 86.00 |
| 10,000+ | $ 0.0155 | $ 155.00 |
| 20,000+ | $ 0.0146 | $ 292.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 500mW | |
| Resistance | 160mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This specification describes the PT series low TCR high power current sensing resistors with lead-free terminations, manufactured using thick film technology.
Features
AI Translation
- AEC-Q200 qualified
- Halogen-free epoxy
- RoHS compliant
- Environmentally friendly
- High component and device reliability
- Non-prohibited materials in product/production
- Low resistance for current sensing
- Moisture Sensitivity Level: MSL I
Applications
AI Translation
- Converters
- Printer equipment
- Server boards
- Telecommunications
- Consumer electronics
- Automotive electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



