PANJIT PJQ4465AP-AU_R2_000A1
| Manufacturer | PANJITAsian Brands |
| MPN | PJQ4465AP-AU_R2_000A1 |
| LCSC Part # | C6147631 |
| Packaging | DFN3333-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 15A DFN3333-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 87pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 87pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON) < 48 mΩ at VGS = -10 V, ID = -5 A
- RDS(ON) < 65 mΩ at VGS = -4.5 V, ID = -3 A
- High switching speed
- Low gate charge
- Low reverse transfer capacitance
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Halogen-free molding compound per IEC 61249
In-Stock: 3,375
3,375 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3621 | $ 1.81 |
| 50+ | $ 0.2832 | $ 14.16 |
| 150+ | $ 0.2507 | $ 37.61 |
| 500+ | $ 0.2089 | $ 104.45 |
| 2,500+ | $ 0.1904 | $ 476.00 |
| 5,000+ | $ 0.178 | $ 890.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 87pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PANJIT | |
| Packaging | DFN3333-8 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 87pF | |
| Current - Continuous Drain(Id) | 15A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 59pF | |
| RDS(on) | 40mΩ@10V;55mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.256nF | |
| Gate Charge(Qg) | 22nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RDS(ON) < 48 mΩ at VGS = -10 V, ID = -5 A
- RDS(ON) < 65 mΩ at VGS = -4.5 V, ID = -3 A
- High switching speed
- Low gate charge
- Low reverse transfer capacitance
- AEC-Q101 qualified
- Lead-free, RoHS 2.0 compliant
- Halogen-free molding compound per IEC 61249
C6147631 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



