Luminus Devices CVM-32-31-95-54-AC00-F2-3
| Produttore | |
| Cod. Prod. | CVM-32-31-95-54-AC00-F2-3 |
| Cod. LCSC | C6147428 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 22800lm 3150K 95 120° 54V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Scheda Tecnica |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 22800lm | |
| Color Temperature | 3150K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 54V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 22800lm | |
| Color Temperature | 3150K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 54V | |
| Illumination Color | Warm White |
Descrizione
Luminus Chip-on-Board (COB) LED series delivers a complete lighting-grade solution for high-performance illumination applications. It covers a wide lumen range from less than 400lm to over 10,000lm, spanning all major color temperatures, with CRI greater than 97 and R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a rigorous series of environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — making them suitable for a wide range of lighting applications, including demanding commercial applications. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in their intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free from hazardous substances including lead and mercury.
Caratteristiche
- High lumen output: exceeding 25,000 lm at 3150K, 25ºC; exceeding 27,000 lm at 5600K, 25ºC
- Correlated Color Temperature (CCT) of 3150K and 5600K
- Minimum Color Rendering Index (CRI) of 95
- Minimum Television Lighting Consistency Index (TLCI) of 90
- 2-step MacAdam ellipse chromaticity binning
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
Television studios, film production, still photography, stage/set lighting, architectural/hospitality lighting
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 131.2445 | $ 131.24 |
| 180+ | $ 52.3687 | $ 9426.37 |
| 480+ | $ 50.6186 | $ 24296.93 |
| 1,020+ | $ 49.7533 | $ 50748.37 |
Package Standard60/Full Tray | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 22800lm | |
| Color Temperature | 3150K | |
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 54V | |
| Illumination Color | Warm White |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Produttore | Luminus Devices | |
| Imballo | - | |
| Lumens | 22800lm | |
| Color Temperature | 3150K |
| Tipo | Descrizione | |
|---|---|---|
| CRI Color Rendering Index | 95 | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 54V | |
| Illumination Color | Warm White |
Descrizione
Luminus Chip-on-Board (COB) LED series delivers a complete lighting-grade solution for high-performance illumination applications. It covers a wide lumen range from less than 400lm to over 10,000lm, spanning all major color temperatures, with CRI greater than 97 and R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a rigorous series of environmental and mechanical stress tests — including mechanical shock, vibration, thermal cycling, and humidity testing — making them suitable for a wide range of lighting applications, including demanding commercial applications. Luminus COB arrays are tested in accordance with ANSI/UL 8750 to ensure safe operation in their intended applications. All LED products manufactured by Luminus comply with REACH and RoHS standards and are free from hazardous substances including lead and mercury.
Caratteristiche
- High lumen output: exceeding 25,000 lm at 3150K, 25ºC; exceeding 27,000 lm at 5600K, 25ºC
- Correlated Color Temperature (CCT) of 3150K and 5600K
- Minimum Color Rendering Index (CRI) of 95
- Minimum Television Lighting Consistency Index (TLCI) of 90
- 2-step MacAdam ellipse chromaticity binning
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Environmentally friendly: RoHS and REACH compliant
- UL certified, file number E465703
Applicazioni
Television studios, film production, still photography, stage/set lighting, architectural/hospitality lighting
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

