Central CTE528DNASF-100082
| Manufacturer | |
| MPN | CTE528DNASF-100082 |
| LCSC Part # | C6146391 |
| Packaging | Through Hole,7.6x7.6mm |
| Customer # | |
| Key Attributes | ±8% 230nH Through Hole,7.6x7.6mm Adjustable Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | Central | |
| Packaging | Through Hole,7.6x7.6mm | |
| Width | 7.6mm | |
| Tolerance | ±8% | |
| Length | 7.6mm | |
| Height | 12.1mm | |
| Inductance | 230nH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8053 | $ 6.81 |
| 200+ | $ 2.7155 | $ 543.10 |
| 500+ | $ 2.6245 | $ 1312.25 |
| 1,000+ | $ 2.5806 | $ 2580.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

