CML Microcircuits CMX998Q1-TR1K
| Manufacturer | |
| MPN | CMX998Q1-TR1K |
| LCSC Part # | C6144841 |
| Packaging | VQFN-64(9x9) |
| Customer # | |
| Key Attributes | With lock detection function 30MHz~1GHz Transmitter General Purpose VQFN-64(9x9) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | CML Microcircuits | |
| Packaging | VQFN-64(9x9) | |
| Features | With lock detection function | |
| Frequency Range | 30MHz~1GHz | |
| Function | Transmitter | |
| Applications | General Purpose |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
A Cartesian Loop improves the efficiency and linearity of transmitters for non-constant envelope modulation systems. The CMX998 is an integrated solution for a Cartesian Feedback Loop based linear transmitter. Acting as a direct conversion quadrature mixer from I and Q to RF output, it provides the capability to linearize the Power Amplifier (PA) via feedback from the PA's output. Included are forward and feedback paths; local oscillator circuitry including loop phase control; an instability detector and uncommitted op-amps for input signal conditioning. The device operates from a single 3.3V supply over a temperature range of -40℃ to +85℃ and is available in a 64-pin VQFN (Q1) package.
Features
AI Translation
- Frequency Range 30MHz to 1GHz
- Wide Band Noise –148dBc/Hz
- C-BUS (SPI compatible) Serial Interface
- Gain Control Error Amplifier
- Up Converter Forward Path
- Down Converter for Feedback Linearisation
- 360° Loop Phase Shift Control
- DC Offset Measurement Output
- Open Loop Function
- Instability Detector
- Flexible Digital Interface
Applications
AI Translation
- TETRA Terminals
- TETRA 2 Terminals
- APCO P25 Phase 2
- Mobile Satellite Terminals
- Linear Modulation Schemes: QPSK, π/4 -DQPSK, 8PSK, QAM, OFDM, F4FM, etc.
- Direct Interface to CMX981, CMX980A and CMX7163/CMX7164
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.6502 | $ 48.65 |
| 200+ | $ 19.4125 | $ 3882.50 |
| 500+ | $ 18.764 | $ 9382.00 |
| 1,000+ | $ 18.4427 | $ 18442.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

