LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CD10FD251JO3 product image
Images for reference only

Cornell Dubilier Electronics CD10FD251JO3RoHS

Manufacturer
MPN
CD10FD251JO3
LCSC Part #
C6144646
Packaging
-
Customer #
Key Attributes
±5% 500V 250pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CD10FD251JO3

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±5%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Body Length9.9mm
Capacitance250pF
Height - Seated(Max)9.7mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.701$ 9.70
200+$ 3.8716$ 774.32
500+$ 3.7413$ 1870.65
1,000+$ 3.6777$ 3677.70
Standard Packaging100/Full Bag
Better price for more quantity?
$