Littelfuse CAP-40/1/440R
| Manufacturer | |
| MPN | CAP-40/1/440R |
| LCSC Part # | C6143659 |
| Packaging | Through Hole |
| Customer # | |
| Description | ±3% 440V Through Hole Motor Start, Motor Run Capacitors (AC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Motor Start, Motor Run Capacitors (AC) | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 12.0477 | $ 12.05 |
200+ | $ 4.8074 | $ 961.48 |
500+ | $ 4.6468 | $ 2323.40 |
1,000+ | $ 4.5681 | $ 4568.10 |
Standard Packaging 10/Full
Box | ||
Better price for more quantity?
$