LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C5S-13.500-12-1530-X-R product image
Images for reference only

AKER C5S-13.500-12-1530-X-RRoHS

Manufacturer
AKERAsian Brands
MPN
C5S-13.500-12-1530-X-R
LCSC Part #
C6141997
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 13.5MHz ±15ppm 12pF 70Ω SMD5032-4P
Datasheetpdf iconAKER C5S-13.500-12-1530-X-R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7683$ 0.77
200+$ 0.3077$ 61.54
500+$ 0.297$ 148.50
1,000+$ 0.2925$ 292.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD5032-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)70Ω
Frequency13.5MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Microprocessor crystal unit, low profile, 5.0×3.2mm surface mount - 4-pin. Package: ceramic - metal seam-sealed. Covers frequency range, ESR values, mechanical dimensions, carrier tape specifications, reflow soldering characteristics, and other electrical specifications, along with product number configuration and examples.

Features

AI Translation
  • Low profile design
  • 5.0×3.2mm SMT - 4-pin
  • Ceramic - metal seam weld sealed package