LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CGS173U040V3C product image
Images for reference only

Cornell Dubilier Electronics CGS173U040V3CRoHS

Manufacturer
MPN
CGS173U040V3C
LCSC Part #
C6139983
Packaging
Screw Terminals,D50.8xL79.38mm
Customer #
Key Attributes
40V -10%~+75% 17000uF 29mΩ@120Hz Screw Terminals,D50.8xL79.38mm Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CGS173U040V3C

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingScrew Terminals,D50.8xL79.38mm
Voltage Rating40V
Tolerance-10%~+75%
Capacitance17000uF
Ripple Current7.4A@120Hz
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)29mΩ@120Hz
Height - Seated (Max)79.38mm
Diameter50.8mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging42
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.9337$ 85.93
200+$ 34.2894$ 6857.88
500+$ 33.1423$ 16571.15
1,000+$ 32.5765$ 32576.50
Standard Packaging42/Full Bag
Better price for more quantity?
$