Luminus Devices CHM-6-50-80-18-AA00-F2-3
| Manufacturer | |
| MPN | CHM-6-50-80-18-AA00-F2-3 |
| LCSC Part # | C6139167 |
| Packaging | - |
| Customer # | |
| Key Attributes | 670lm 5000K 80 120° 35V Cold White -10℃~+105℃ LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Packaging | - | |
| Lumens | 670lm | |
| Color Temperature | 5000K | |
| CRI Color Rendering Index | 80 | |
| Viewing Angle | 120° | |
| Wavelength - Dominant | - | |
| Voltage - Forward(Vf) | 35V | |
| Illumination Color | Cold White | |
| Operating Temperature | -10℃~+105℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Luminus Chip-on-Board (COB) LED series delivers complete illumination-grade solutions for high-performance lighting applications. The selection spans a wide lumen range from less than 400lm to over 10,000lm, covers all major color temperatures, and achieves a CRI greater than 97 with R9 equal to 95 at 2700K and 3000K. These breakthroughs enable lighting engineers and designers to develop lighting solutions with the highest efficiency, brightness, and overall quality. Luminus COB LEDs are among the most reliable light sources in the world today, having passed a rigorous series of environmental and mechanical stress tests including mechanical shock, vibration, temperature cycling, and humidity testing. The products comply with ANSI/UL 8750, ensuring safe operation in intended applications. All Luminus-manufactured LED products meet REACh and RoHS standards and are free from hazardous substances such as lead and mercury. Every Luminus LED undergoes comprehensive testing to ensure it meets the high-quality standards customers expect from Luminus products. Each Luminus COB LED is marked with a 2D barcode containing a unique serial number, providing actual measured test data for the specific LED and enabling full traceability of the production process and materials. Luminus COB products are measured at a junction temperature of 85°C, eliminating the need to derate datasheet specifications to real-world application conditions. Chromaticity binning ensures color consistency for each order; standard products use 3-step MacAdam ellipses, and for the most demanding applications, Luminus offers 2-step ellipse binning.
Features
- High lumen output and efficacy, typical values: >670lm, 120LPW at 3000K, 25℃; >740lm, 133LPW at 5000K, 25℃
- CCT range: 2700K, 3000K, 3500K, 4000K, 5000K, and 6500K
- Minimum CRI of 80 or 90, up to 95 for warm white
- 3-step MacAdam ellipse chromaticity binning
- Excellent light emission uniformity and angular color consistency
- Superior long-term color stability
- Excellent thermal conductivity for uniform heat dissipation
- Eco-friendly: RoHS and REACh compliant
Applications
Spotlight/Track Light, Downlight, Retrofit Lamp, Retail Lighting, Hotel Lighting
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9669 | $ 6.97 |
| 200+ | $ 2.78 | $ 556.00 |
| 400+ | $ 2.6872 | $ 1074.88 |
| 800+ | $ 2.6424 | $ 2113.92 |
Standard Packaging400/Full Tray | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

