LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AKER C3E-26.000-12-1010-M product image
Images for reference only

AKER C3E-26.000-12-1010-MRoHS

Manufacturer
AKERAsian Brands
MPN
C3E-26.000-12-1010-M
LCSC Part #
C6137841
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 26MHz ±10ppm 12pF 100Ω SMD3225-4P
Datasheetpdf iconAKER C3E-26.000-12-1010-M
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5031$ 0.50
250+$ 0.2016$ 50.40
500+$ 0.194$ 97.00
1,000+$ 0.191$ 191.00
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerAKER
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-10℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Features

AI Translation
  • Frequency range and ESR values
  • Mechanical outline
  • Ceramic-metal seam-weld sealed package
  • Carrier tape dimensions
  • Reflow soldering characteristics