AKER C16-48.000-8-3030-M
| Manufacturer | AKERAsian Brands |
| MPN | C16-48.000-8-3030-M |
| LCSC Part # | C6137703 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±30ppm 8pF 80Ω SMD1612-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Microprocessor Crystal Unit, Low Profile, 1.6×1.2mm SMT - 4-Pin Generic Specification, C16 Series.
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline: ceramic-metal seam-sealed package, dimensions in mm
- Carrier tape dimensions
- Reflow soldering characteristics, dimensions in mm
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1911 | $ 1.19 |
| 250+ | $ 0.4759 | $ 118.98 |
| 500+ | $ 0.4607 | $ 230.35 |
| 1,000+ | $ 0.4516 | $ 451.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Microprocessor Crystal Unit, Low Profile, 1.6×1.2mm SMT - 4-Pin Generic Specification, C16 Series.
Features
AI Translation
- Frequency range and ESR values
- Mechanical outline: ceramic-metal seam-sealed package, dimensions in mm
- Carrier tape dimensions
- Reflow soldering characteristics, dimensions in mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

