LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206C476M8PACTU product image
  • C1206C476M8PACTU thumbnail 1
  • C1206C476M8PACTU thumbnail 2
  • C1206C476M8PACTU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C1206C476M8PACTURoHS

Manufacturer
MPN
C1206C476M8PACTU
LCSC Part #
C6137376
Packaging
1206
Customer #
Key Attributes
CAP CER 47uF 10V X5R 1206
Datasheetpdf iconKEMET C1206C476M8PACTU
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.778$ 0.78
10+$ 0.7601$ 7.60
30+$ 0.7471$ 22.41
100+$ 0.7357$ 73.57
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance47uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece