LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BZX584B5V1 RSG product image
Images for reference only

Taiwan Semiconductor BZX584B5V1 RSGRoHS

Manufacturer
MPN
BZX584B5V1 RSG
LCSC Part #
C6136588
Packaging
SOD-523F
Customer #
Key Attributes
150mW 1 Independent 5V~5.2V 5.1V SOD-523F Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor BZX584B5V1 RSG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0748$ 0.07
200+$ 0.0299$ 5.98
500+$ 0.0289$ 14.45
1,000+$ 0.0284$ 28.40
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
PackagingSOD-523F
Tolerance±2%
Pd - Power Dissipation150mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)2uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)5V~5.2V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8000
Sales UnitPiece

Features

AI Translation
  • Wide Zener voltage range selection: 5.1V ~ 20V
  • Zener voltage (VZ) tolerance: ±2%
  • Surface mount device
  • RoHS compliant (Directive 2011/65/EU) and WEEE 2002/96/EC compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Constant voltage control