LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTT4122450 product image
Images for reference only

On-Shore Tech OSTT4122450RoHS

Manufacturer
MPN
OSTT4122450
LCSC Part #
C6135388
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
10A 300V Green Through Hole 12 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS
Datasheetpdf iconOn-Shore Tech OSTT4122450
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerOn-Shore Tech
PackagingThrough Hole,P=7.5mm
Current Rating10A
Voltage Rating (Max)300V
ColorGreen
Mounting TypeThrough Hole
Number of PINs Per Row12
Number of Rows1
Pitch7.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.553$ 5.55
200+$ 2.2169$ 443.38
500+$ 2.1428$ 1071.40
1,000+$ 2.1058$ 2105.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.