MICROCHIP ATTINY28L-4PU
| Manufacturer | |
| Mfr. Part # | ATTINY28L-4PU |
| LCSC Part # | C613517 |
| Package | PDIP-28 |
| Customer # | |
| Key Attributes | 8-bit AVR Microcontroller with 2K Bytes of Flash |
| Description | AVR 8 Bit 4MHz 11 PDIP-28 Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Package | PDIP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 14 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.633 | $ 4.63 |
10+ | $ 3.9751 | $ 39.75 |
28+ | $ 3.585 | $ 100.38 |
98+ | $ 3.1902 | $ 312.64 |
560+ | $ 3.0081 | $ 1684.54 |
980+ | $ 2.9255 | $ 2866.99 |
Standard Packaging 14/Full
Tube | ||