LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA328-PU product image
  • ATMEGA328-PU thumbnail 1
  • ATMEGA328-PU thumbnail 2
  • ATMEGA328-PU thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP ATMEGA328-PURoHS

Manufacturer
MPN
ATMEGA328-PU
LCSC Part #
C613508
Packaging
PDIP-28
Customer #
Key Attributes
megaAVR 8-bit microcontroller
Datasheetpdf iconMICROCHIP ATMEGA328-PU
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9989$ 4.00
10+$ 3.483$ 34.83
30+$ 3.1754$ 95.26
100+$ 2.8645$ 286.45
500+$ 2.7213$ 1360.65
1,000+$ 2.6562$ 2656.20
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingPDIP-28
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM1KB
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O23

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece

Introduction

AI Translation

The ATmega48A/PA/88A/PA/168A/PA/328/P is a low power, CMOS 8-bit microcontrollers based on the AVR enhanced RISC architecture. By executing instructions in a single clock cycle, the devices achieve CPU throughput approaching one million instructions per second (MIPS) per megahertz, allowing the system designer to optimize power consumption versus processing speed.

Features

AI Translation
  • High Performance, Low Power AVR 8 -Bit Microcontroller Family
  • Advanced RISC Architecture
  • 131 Powerful Instructions – Most Single Clock Cycle Execution
  • 32×8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20MHz
  • On -chip 2 -cycle Multiplier
  • High Endurance Non -volatile Memory Segments
  • 4/8/16/32KBytes of In -System Self -Programmable Flash program memory
  • 256/512/512/1KBytes EEPROM
  • 512/1K/1K/2KBytes Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
  • Data retention: 20 years at 85℃/100 years at 25℃
  • Optional Boot Code Section with Independent Lock Bits
  • In -System Programming by On -chip Boot Program
  • True Read -While -Write Operation
  • Programming Lock for Software Security
  • QTouch library support
  • Capacitive touch buttons, sliders and wheels
  • QTouch and QMatrix acquisition
  • Up to 64 sense channels
  • Peripheral Features
  • Two 8 -bit Timer/Counters with Separate Prescaler and Compare Mode
  • One 16 -bit Timer/Counter with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Six PWM Channels
  • 8 -channel 10 -bit ADC in TQFP and VQFN package
  • Temperature Measurement
  • 6 -channel 10 -bit ADC in SPDIP Package
  • Temperature Measurement
  • Programmable Serial USART
  • Master/Slave SPI Serial Interface
  • Byte -oriented 2 -wire Serial Interface (Philips I²C compatible)
  • Programmable Watchdog Timer with Separate On -chip Oscillator
  • On -chip Analog Comparator
  • Interrupt and Wake -up on Pin Change
  • Special Microcontroller Features
  • Power -on Reset and Programmable Brown -out Detection
  • Internal Calibrated Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power -save, Power -down, Standby, and Extended Standby
  • I/O and Packages
  • 23 Programmable I/O Lines
  • 28 -pin SPDIP, 32 -lead TQFP, 28 -pad VQFN and 32 -pad VQFN
  • Operating Voltage: 1.8 - 5.5V
  • Temperature Range: -40℃ to 85℃
  • Speed Grade: 0 - 4MHz@1.8 - 5.5V, 0 - 10MHz@2.7 - 5.5V, 0 - 20MHz @ 4.5 - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25℃
  • Active Mode: 0.2mA
  • Power -down Mode: 0.1μA
  • Power -save Mode: 0.75μA (Including 32kHz RTC)