UNI-ROYAL MOR02SJ0473A10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MOR02SJ0473A10 |
| LCSC Part # | C61349 |
| Package | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 47kΩ ±5% 2W Through Hole,D4.5xL11.5mm |
| Description | Metal Oxide Film Resistor 47kΩ 2W ±350ppm/℃ ±5% Through Hole,D4.5xL11.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D4.5xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.031 $ 0.0279 | $ 0.56 |
200+ | $ 0.0252 $ 0.0227 | $ 4.54 |
1,000+ | $ 0.0211 $ 0.0190 | $ 19.00 |
2,000+ | $ 0.0192 $ 0.0173 | $ 34.60 |
10,000+ | $ 0.0175 $ 0.0158 | $ 158.00 |
20,000+ | $ 0.0166 $ 0.0150 | $ 300.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$