Kyocera AVX NOSA106M006R0800
| Manufacturer | |
| MPN | NOSA106M006R0800 |
| LCSC Part # | C6134630 |
| Packaging | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | 10uF 6.3V ±20% 800mΩ CASE-A-3216-18(mm) Niobium Oxide Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-A-3216-18(mm) | |
| Capacitance | 10uF | |
| Current - Leakage | 1.2uA | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Equivalent Series Resistance(ESR) | 800mΩ | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532290000 |
| USHTS | 8532290040 |
| TARIC | 8532290000 |
| Type | Details |
|---|---|
| CAHTS | 8532290000 |
| BRHTS | 85322990 |
| INHTS | 85322990 |
| MXHTS | 8532.29.01 |

