AKER C1E-28.63636-12-50100-X1-R
| Manufacturer | AKERAsian Brands |
| MPN | C1E-28.63636-12-50100-X1-R |
| LCSC Part # | C6134119 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 28.63636MHz ±50ppm 12pF 100Ω SMD2016-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 28.63636MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Microprocessor crystal unit, automotive grade, 1.6 x 1.2 mm surface mount - 4-pin, series name C16 Automotive Series. Frequency range and ESR values are specified, package is ceramic - metal seam-sealed, dimensions in millimeters. Carrier tape dimensions, reflow soldering characteristics, and other information are provided, along with a description of part number composition and examples, such as C16 - 40.000 - 10 - 3030 - A - X - R, which includes crystal unit dimensions, nominal frequency, load capacitance, frequency tolerance and stability, grade, temperature range, and packaging method.
Features
- Automotive grade
- 1.6 x 1.2 mm surface mount - 4-pin
- Ceramic - metal seam weld sealed package
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6622 | $ 0.66 |
| 200+ | $ 0.2652 | $ 53.04 |
| 500+ | $ 0.2561 | $ 128.05 |
| 1,000+ | $ 0.2516 | $ 251.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | AKER | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±100ppm | |
| Operating Temperature | -40℃~+125℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 28.63636MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Microprocessor crystal unit, automotive grade, 1.6 x 1.2 mm surface mount - 4-pin, series name C16 Automotive Series. Frequency range and ESR values are specified, package is ceramic - metal seam-sealed, dimensions in millimeters. Carrier tape dimensions, reflow soldering characteristics, and other information are provided, along with a description of part number composition and examples, such as C16 - 40.000 - 10 - 3030 - A - X - R, which includes crystal unit dimensions, nominal frequency, load capacitance, frequency tolerance and stability, grade, temperature range, and packaging method.
Features
- Automotive grade
- 1.6 x 1.2 mm surface mount - 4-pin
- Ceramic - metal seam weld sealed package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

