LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BFC280824508 product image
Images for reference only

VISHAY BFC280824508RoHS

Manufacturer
MPN
BFC280824508
LCSC Part #
C6132424
Packaging
Through Hole
Customer #
Key Attributes
1.2pF~5pF Through Hole Trimmers, Variable Capacitors RoHS
Datasheetpdf iconVISHAY BFC280824508

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Trimmers, Variable Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Operating Temperature-40℃~+70℃
Capacitance1.2pF~5pF
Height - Seated(Max)10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.766$ 7.77
200+$ 3.0988$ 619.76
500+$ 2.9958$ 1497.90
1,000+$ 2.9443$ 2944.30
Standard Packaging1000/Full Bag
Better price for more quantity?
$