ROHM BD7LS14G-CTL
| Manufacturer | |
| MPN | BD7LS14G-CTL |
| LCSC Part # | C6129653 |
| Packaging | SSOP-5 |
| Customer # | |
| Key Attributes | IC 1.65V~5.5V SSOP-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Number of Elements | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD7LS14G-C is a single Schmitt-trigger inverter designed for automotive applications. It supports operation over a supply voltage range of 1.65 V to 5.5 V. The output-tolerant circuit protects the output stage from back-current through connected systems when the power supply is off.
Features
AI Translation
- AEC-Q100 qualified (Grade 1)
- HBM 4000 V ESD protection
- CDM 1000 V ESD protection
- Low power consumption
- 5.5 V tolerant inputs
- Output tolerant for partial power-down mode operation
- SSOP5 package compatible with SOT-23-5 (JEDEC)
Applications
AI Translation
Automotive
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5152 | $ 0.52 |
| 10+ | $ 0.4006 | $ 4.01 |
| 30+ | $ 0.3505 | $ 10.52 |
| 100+ | $ 0.2891 | $ 28.91 |
| 500+ | $ 0.2617 | $ 130.85 |
| 1,000+ | $ 0.2455 | $ 245.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-5 | |
| Current - Output High(IOH) | 32mA | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Number of Elements | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BD7LS14G-C is a single Schmitt-trigger inverter designed for automotive applications. It supports operation over a supply voltage range of 1.65 V to 5.5 V. The output-tolerant circuit protects the output stage from back-current through connected systems when the power supply is off.
Features
AI Translation
- AEC-Q100 qualified (Grade 1)
- HBM 4000 V ESD protection
- CDM 1000 V ESD protection
- Low power consumption
- 5.5 V tolerant inputs
- Output tolerant for partial power-down mode operation
- SSOP5 package compatible with SOT-23-5 (JEDEC)
Applications
AI Translation
Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

