LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BAT42W-E3-18 product image
Images for reference only

VISHAY BAT42W-E3-18RoHS

Manufacturer
MPN
BAT42W-E3-18
LCSC Part #
C6129503
Packaging
SOD-123
Customer #
Key Attributes
1 Independent 30V 650mV@50mA 200mA SOD-123 Single Diodes RoHS
Datasheetpdf iconVISHAY BAT42W-E3-18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1217$ 0.12
200+$ 0.0486$ 9.72
500+$ 0.047$ 23.50
1,000+$ 0.0462$ 46.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingSOD-123
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)650mV@50mA
Reverse Leakage Current (Ir)500nA@25V
Non-Repetitive Peak Forward Surge Current4A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • These diodes feature extremely low forward voltage and fast switching characteristics. The devices incorporate a PN junction guard ring for protection against overvoltage, such as electrostatic discharge.
  • Suitable for general purpose applications.
  • Available in AEC-Q101 compliant versions.
  • Base part number E3 - RoHS compliant, commercial grade.
  • Base part number HE3 - RoHS compliant, AEC-Q101 compliant.
  • Material Category: For compliance definitions, refer to www.vishay.com/doc?99912.