TDK B32354S2406K010
| Manufacturer | |
| Mfr. Part # | B32354S2406K010 |
| LCSC Part # | C6128408 |
| Package | Through Hole,P=52.5mm |
| Customer # | |
| Description | 40uF -40℃~+85℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | TDK | |
| Package | Through Hole,P=52.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.319 | $ 4.32 |
192+ | $ 1.7238 | $ 330.97 |
504+ | $ 1.6667 | $ 840.02 |
1,008+ | $ 1.6381 | $ 1651.20 |
Standard Packaging 24/Full
Bag | ||