UNI-ROYAL CFR0S2J0101A10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | CFR0S2J0101A10 |
| LCSC Part # | C61282 |
| Package | Through Hole,D3xL9mm |
| Customer # | |
| Key Attributes | RES 100Ω ±5% 500mW Through Hole,D3xL9mm |
| Description | 100Ω 500mW Carbon Film Resistor ±450ppm/℃ ±5% Through Hole,D3xL9mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D3xL9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0046 | $ 0.23 |
500+ | $ 0.0045 | $ 2.25 |
2,000+ | $ 0.0044 | $ 8.80 |
5,000+ | $ 0.0043 | $ 21.50 |
Standard Packaging 1000/Full
Box | ||