Opto Diode Corp AXUV16ELG
| Manufacturer | |
| MPN | AXUV16ELG |
| LCSC Part # | C6127869 |
| Packaging | - |
| Customer # | |
| Key Attributes | 250nm~1100nm Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Spectral Range | 250nm~1100nm | |
| Operating Temperature | -10℃~+40℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40-pin DIP, ideal for electronic testing
- With protective cover
- Electro-optical characteristics at 25°C
- Thermal parameters
- Temperatures exceeding these parameters may cause oxide growth in the active area. Over time, responsivity to low-energy radiation and wavelengths below 150 nm will degrade.
- 0.080 W continuous for 10 seconds from package.
- A temporary cover is included to protect the photodiode array and wire bonds. Before removing the cover, please read the application note "Operating Precautions for AXUV, SXUV, and UVG Detectors."
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2103.8377 | $ 2103.84 |
| 200+ | $ 1975.9236 | $ 395184.72 |
| 500+ | $ 1909.8955 | $ 954947.75 |
| 1,000+ | $ 1877.2703 | $ 1877270.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Opto Diode Corp | |
| Packaging | - | |
| Spectral Range | 250nm~1100nm | |
| Operating Temperature | -10℃~+40℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40-pin DIP, ideal for electronic testing
- With protective cover
- Electro-optical characteristics at 25°C
- Thermal parameters
- Temperatures exceeding these parameters may cause oxide growth in the active area. Over time, responsivity to low-energy radiation and wavelengths below 150 nm will degrade.
- 0.080 W continuous for 10 seconds from package.
- A temporary cover is included to protect the photodiode array and wire bonds. Before removing the cover, please read the application note "Operating Precautions for AXUV, SXUV, and UVG Detectors."
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

