LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC AV-24.000MAGE-T product image
Images for reference only

TXC AV-24.000MAGE-TRoHS

Manufacturer
TXCAsian Brands
MPN
AV-24.000MAGE-T
LCSC Part #
C6126448
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 24MHz ±30ppm 12pF 60Ω SMD3225-4P
Datasheetpdf iconTXC AV-24.000MAGE-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1638$ 1.16
200+$ 0.4652$ 93.04
500+$ 0.4486$ 224.30
1,000+$ 0.441$ 441.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency24MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 4-pin SMD glass package crystal
  • Excellent thermal and environmental characteristics
  • Sealed glass contains lead compliant with RoHS Directive exemption requirements

Applications

AI Translation
  • Wireless communication
  • Digital cameras
  • USB interface cards