ABRACON ARJ11C-MASAA-B-A-1LU2
| Manufacturer | |
| MPN | ARJ11C-MASAA-B-A-1LU2 |
| LCSC Part # | C6125637 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1 Shielded With LED Through Hole Modular/Ethernet Connector Jacks With Magnetics RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| LED | With LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent EMI suppression capability
- Compliant with IEEE 802.3 standards and FCC mechanical requirements
- Low cost, RoHS compliant, reflow solderable
Applications
AI Translation
- LAN-on-Motherboard (LOM)
- Small office/home office (ADSL modem), hubs
- Compatible with CAT5 and CAT6 Fast Ethernet cables or better unshielded twisted pair
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4141 | $ 8.41 |
| 180+ | $ 3.3576 | $ 604.37 |
| 480+ | $ 3.2463 | $ 1558.22 |
| 1,020+ | $ 3.1907 | $ 3254.51 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Modular Connectors/Modular/Ethernet Connector Jacks With Magnetics | |
| Manufacturer | ABRACON | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Shielding | Shielded | |
| LED | With LED |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Excellent EMI suppression capability
- Compliant with IEEE 802.3 standards and FCC mechanical requirements
- Low cost, RoHS compliant, reflow solderable
Applications
AI Translation
- LAN-on-Motherboard (LOM)
- Small office/home office (ADSL modem), hubs
- Compatible with CAT5 and CAT6 Fast Ethernet cables or better unshielded twisted pair
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

