Aimtec AMEL30-24S277HAVZ-B
| Manufacturer | |
| MPN | AMEL30-24S277HAVZ-B |
| LCSC Part # | C6124697 |
| Packaging | DIP,69.5x39mm |
| Customer # | |
| Key Attributes | 30W AC-DC Power Supply Module, High Efficiency and Reliability |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,69.5x39mm | |
| output voltage | 24V | |
| Output Power | 31W | |
| Voltage - Input(DC) | 85VAC~305VAC | |
| Output current (maximum value) | 1.3A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AMEL30-277HAVZ series is an efficient 30W AC-DC power supply module. Offering a commercial input voltage range of 85-305VAC, output voltage ranges from 3.3-48V, low power consumption up to 0.1W, high efficiency, high reliability and safer isolation. This new series offers great operating temperatures, from -40°C to 85°C with full power up to 50°C and features an isolation of 4200VAC with OVCIII rating for improved reliability and system safety. Furthermore, a high MTBF of 500,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series.
Features
AI Translation
- Universal Input: 85 - 305VAC/120 - 430VDC
- Operating Temp: -40°C to +85°C
- High isolation voltage: 4200VAC
- Low ripple & noise, 150mV(p-p), max.
- Output short circuit, over-current, over-voltage protection
- Low no-load power consumption of 0.1W
- Efficiency up to 90%
- Certified: EN/UL62368-1, EN61558-1:2019, EN61558-2-16:2009+A1:2013
- Designed to meet: IEC62368-1, EN60335-1
Applications
AI Translation
- Power Grid
- Industrial
- Telecom
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.3378 | $ 45.34 |
| 200+ | $ 18.0912 | $ 3618.24 |
| 500+ | $ 17.4866 | $ 8743.30 |
| 1,000+ | $ 17.1881 | $ 17188.10 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

