Aimtec AME15-5SMAZ-T
| Manufacturer | |
| MPN | AME15-5SMAZ-T |
| LCSC Part # | C6124614 |
| Packaging | DIP,65x46.5mm |
| Customer # | |
| Key Attributes | 15 Watt AC-DC/DC-DC Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,65x46.5mm | |
| output voltage | 5V | |
| Output Power | 15W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Output current (maximum value) | - | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- I/O Isolation 3000VAC
- Continuous Short circuit protection
- Operating Temp: -25°C to +70°C
- Energy Star compliant
- Input: 85 - 264VAC, 47 - 63Hz, or 120 - 370VDC
- Compact package
- Over current, Over Voltage Protection
- Efficiency up to 84%
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 76.7817 | $ 76.78 |
| 200+ | $ 30.6363 | $ 6127.26 |
| 500+ | $ 29.6135 | $ 14806.75 |
| 1,000+ | $ 29.1074 | $ 29107.40 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,65x46.5mm | |
| output voltage | 5V | |
| Output Power | 15W | |
| Voltage - Input(DC) | 90VAC~264VAC | |
| Output current (maximum value) | - | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 78% | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- I/O Isolation 3000VAC
- Continuous Short circuit protection
- Operating Temp: -25°C to +70°C
- Energy Star compliant
- Input: 85 - 264VAC, 47 - 63Hz, or 120 - 370VDC
- Compact package
- Over current, Over Voltage Protection
- Efficiency up to 84%
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

