LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AME15-5SMAZ-100 product image
Images for reference only

Aimtec AME15-5SMAZ-100RoHS

Manufacturer
MPN
AME15-5SMAZ-100
LCSC Part #
C6124612
Packaging
DIP,65x46.5mm
Customer #
Key Attributes
15W AC-DC/DC-DC Converter
Datasheetpdf iconAimtec AME15-5SMAZ-100
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.2443$ 66.24
200+$ 26.4329$ 5286.58
500+$ 25.5495$ 12774.75
1,000+$ 25.1131$ 25113.10
Standard Packaging5/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerAimtec
PackagingDIP,65x46.5mm
output voltage5V
Output Power15W
Voltage - Input(DC)90VAC~264VAC
Output current (maximum value)3A
Number of Outputs1
Conversion Efficiency78%
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Overload protection;Fault self-recovery

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece

Features

AI Translation
  • 4000VAC I/O Isolation
  • RoHS compliant
  • Operating temperature: -40 to +85°C
  • Soft start
  • Over load, Over Voltage, Short Circuit Protection
  • Energy Star compliant
  • Universal input: 90 - 264VAC, 47 - 440Hz
  • CE, cULus, CB approvals