MICROCHIP 11AA010-I/P
| Manufacturer | |
| Mfr. Part # | 11AA010-I/P |
| LCSC Part # | C612367 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | 1Kbit 1.8V Single I/O Serial EEPROM |
| Description | 1Kbit 1.8V~5.5V 100kHz Single-bus DIP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.377 | $ 0.38 |
200+ | $ 0.1459 | $ 29.18 |
500+ | $ 0.1408 | $ 70.40 |
1,000+ | $ 0.1383 | $ 138.30 |
Standard Packaging 60/Full
Tube | ||