LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AEACAC054010-S915 product image
  • AEACAC054010-S915 thumbnail 1
  • AEACAC054010-S915 thumbnail 2
  • AEACAC054010-S915 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ABRACON AEACAC054010-S915RoHS

Manufacturer
MPN
AEACAC054010-S915
LCSC Part #
C6123576
Packaging
-
Customer #
Key Attributes
LPWA/ISM External Antenna
Datasheetpdf iconABRACON AEACAC054010-S915
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0566$ 6.06
10+$ 5.9232$ 59.23
30+$ 5.8342$ 175.03
100+$ 5.7452$ 574.52
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerABRACON
Packaging-
VSWR3
Antenna TypeRubber Ducky Antenna
Peak Gain2dBi
Connector TypeSMA
Operating Temperature-40℃~+85℃
Length45.9mm
Frequency(Center/Band)915MHz
Diameter (φD)10mm
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 915 MHz LPWA/ISM antenna
  • Linear polarization
  • Gain of 2 dBi
  • Compact, low profile whip antenna

Applications

AI Translation
  • LPWA/LoRa/SigFox applications
  • ISM applications
  • IoT
  • M2M
  • Remote technology/monitoring
  • Network devices
  • Smart buildings
  • Smart city
  • Agriculture/environment
  • Consumer tracking