LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Linear Devices ALD500RAU-20SEL product image
Images for reference only

Advanced Linear Devices ALD500RAU-20SELRoHS

Manufacturer
MPN
ALD500RAU-20SEL
LCSC Part #
C6123492
Packaging
SOIC-20
Customer #
Key Attributes
5V SOIC-20 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconAdvanced Linear Devices ALD500RAU-20SEL

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerAdvanced Linear Devices
PackagingSOIC-20
Operating Temperature-40℃~+85℃
FeaturesBipolar input;Bipolar power supply;Auto calibration
Resolution(Bits)18
Voltage - Supply5V
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ALD500RAU/ALD500RA/ALD500R are integrating dual slope analog processors, designed to operate on ±5∇ power supplies for building precision analog-to-digital converters. The ALD500RAU/ALD500RA/ALD500R feature specifications suitable for 18 bit/17 bit/16 bit resolution conversion, respectively. Together with three capacitors, two resistors, and a digital controller, a precision Analog to Digital converter with auto zero can be implemented. The digital controller can be implemented by an external microcontroller, under either hardware (fixed logic) or software control. For ultra high resolution applications, up to 23 bit conversion can be implemented with an appropriate digital controller and software.

The ALD500R series of analog processors accept differential inputs and the external digital controller first counts the number of pulses at a fixed clock rate that a capacitor requires to integrate against an unknown analog input voltage, then counts the number of pulses required to deintegrate the capacitor against a known internal reference voltage. This unknown analog voltage can then be converted by the microcontroller to a digital word, which is translated into a high resolution number, representing an accurate reading. This reading, when ratioed against the reference voltage, yields an accurate, absolute voltage measurement reading.

Applications

AI Translation
  • 4 1/2 digits to 5 1/2 digits plus sign measurements
  • Precision analog signal processor
  • Precision sensor interface
  • High accuracy DC measurement functions
  • Portable battery operated instruments
  • Computer peripheral
  • PCMCIA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.7668$ 27.77
200+$ 11.08$ 2216.00
500+$ 10.7095$ 5354.75
1,000+$ 10.5265$ 10526.50
Standard Packaging50/Full Tube
Better price for more quantity?
$