LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Advanced Linear Devices ALD2302PAL product image
Images for reference only

Advanced Linear Devices ALD2302PALRoHS

Manufacturer
MPN
ALD2302PAL
LCSC Part #
C6123472
Packaging
PDIP-8
Customer #
Key Attributes
1nA PDIP-8 Linear Comparators RoHS
Datasheetpdf iconAdvanced Linear Devices ALD2302PAL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.6157$ 21.62
200+$ 8.6248$ 1724.96
500+$ 8.3373$ 4168.65
1,000+$ 8.1943$ 8194.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerAdvanced Linear Devices
PackagingPDIP-8
Features-
Output TypePush-pull
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage-
Ib - Input Bias Current1nA
Output Mode-
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The ALD2302A/ALD2302 are monolithic precision high performance dual voltage comparators built with advanced silicon gate CMOS technology. The primary features are: very high typical input impedance of 10^12Ω; low input bias current of 10 pA; fast response time of 180ns; very low power dissipation of 175μA per comparator; and single (+5V) or dual (±5V) power supply operation. The input voltage range includes ground, which makes these comparators ideal for single supply low level signal detection with high source impedance. The outputs can source and sink current allowing for application flexibility. They can be used in either wired-OR connection without pull-up resistor or push-pull configuration. The ALD2302A/ ALD2302 can also be used in wired-OR connection with other open drain circuits such as the ALD2301/ALD2303 voltage comparators. The ALD2302A/ALD2302 voltage comparators are ideal for a great variety of applications, especially in low level signal detection circuits which require low standby power and high output current. For quad packages, use the ALD4302A/ALD4302 quad voltage comparator.

Features

AI Translation
  • Guaranteed to drive 200Ω loads
  • Fanout of 30LS TTL loads
  • Low supply current of 175μA each comparator
  • Pinout of LM193 type industry standard comparators
  • Extremely low input bias currents -- typically 10pA
  • Virtually eliminates source impedance effects
  • Low operating supply voltage of 4V to 10V
  • Single (+5V) and dual supply (±5V) operation
  • High speed for both large and small signals -- 180ns for TTL inputs and 400ns for 20mV overdrive
  • CMOS, NMOS and TTL compatible
  • Push-pull outputs - current sourcing/sinking
  • High output sinking current -- typically 60mA
  • Low supply current spikes
  • High gain -- 100V/mV

Applications

AI Translation
  • PCMCIA instruments
  • MOSFET driver
  • High source impedance voltage comparison circuits
  • Multiple limit window comparator
  • Power supply voltage monitor
  • Photodetector sensor circuit
  • High speed LED driver
  • Oscillators
  • Battery operated instruments
  • Remote signal detection
  • Multiple relay drivers