MICROCHIP 24LC08BT-I/MC
| Manufacturer | |
| Mfr. Part # | 24LC08BT-I/MC |
| LCSC Part # | C612283 |
| Package | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 8K I²C Serial EEPROM |
| Description | 8Kbit 2.5V~5.5V 400kHz I2C TDFN-8-EP(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MICROCHIP | |
| Package | TDFN-8-EP(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
180 
180
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1172 | $ 1.12 |
10+ | $ 0.9144 | $ 9.14 |
30+ | $ 0.8037 | $ 24.11 |
100+ | $ 0.6777 | $ 67.77 |
500+ | $ 0.6224 | $ 311.20 |
1,000+ | $ 0.5963 | $ 596.30 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$